PFC IC Discontinuous (Transition) 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6564H

DigiKey Part Number
497-15724-5-ND
Manufacturer
Manufacturer Product Number
L6564H
Description
IC PFC CTRLR TRANSITION 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 14-SO
Datasheet
 Datasheet
EDA/CAD Models
L6564H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.3V ~ 22.5V
Manufacturer
STMicroelectronics
Operating Temperature
-25°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
14-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
14-SO
Current - Startup
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 294
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥25.97000¥25.97
10¥19.42600¥194.26
50¥16.81300¥840.65
100¥16.00410¥1,600.41
250¥15.14932¥3,787.33
500¥14.63426¥7,317.13
1,000¥14.21025¥14,210.25
2,500¥13.76270¥34,406.75
5,000¥13.49300¥67,465.00
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.