PFC IC Discontinuous (Transition) 10-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6564D

DigiKey Part Number
497-18628-ND
Manufacturer
Manufacturer Product Number
L6564D
Description
IC PFC CTRLR TRANSITION 10SSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 10-SSOP
Datasheet
 Datasheet
EDA/CAD Models
L6564D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.3V ~ 22.5V
Manufacturer
STMicroelectronics
Operating Temperature
-25°C ~ 125°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-SOP (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
10-SSOP
Current - Startup
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,566
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.37000¥6.37
10¥4.50700¥45.07
25¥4.05240¥101.31
100¥3.55030¥355.03
300¥3.26940¥980.82
500¥3.16558¥1,582.79
1,000¥3.04650¥3,046.50
2,500¥2.92080¥7,302.00
5,000¥2.84503¥14,225.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.