PFC IC Discontinuous (Transition) 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6563H

DigiKey Part Number
497-14779-5-ND
Manufacturer
Manufacturer Product Number
L6563H
Description
IC PFC CTRLR TRANSITION 16SO
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6563H Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
10.3V ~ 22.5V
Manufacturer
STMicroelectronics
Operating Temperature
-40°C ~ 150°C
Packaging
Tube
Mounting Type
Surface Mount
Part Status
Active
Package / Case
16-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
16-SO
Current - Startup
90 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 181
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15.30000¥15.30
10¥11.23900¥112.39
50¥9.60980¥480.49
100¥9.10610¥910.61
250¥8.57400¥2,143.50
500¥8.25330¥4,126.65
1,000¥7.98931¥7,989.31
2,500¥7.71058¥19,276.45
5,000¥7.54257¥37,712.85
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.