
L6562ATDTR | |
|---|---|
DigiKey Part Number | 497-L6562ATDTR-ND - Tape & Reel (TR) 497-L6562ATDTRCT-ND - Cut Tape (CT) 497-L6562ATDTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6562ATDTR |
Description | IC PFC CTRLR TRANSITION 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | PFC IC Discontinuous (Transition) 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6562ATDTR Models |
Category | Voltage - Supply 10.5V ~ 22.5V |
Manufacturer STMicroelectronics | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Mode Discontinuous (Transition) | Supplier Device Package 8-SOIC |
Current - Startup 30 µA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥11.25000 | ¥11.25 |
| 10 | ¥8.15400 | ¥81.54 |
| 25 | ¥7.39000 | ¥184.75 |
| 100 | ¥6.54400 | ¥654.40 |
| 250 | ¥6.14128 | ¥1,535.32 |
| 500 | ¥5.89866 | ¥2,949.33 |
| 1,000 | ¥5.80777 | ¥5,807.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.48784 | ¥13,719.60 |
| 5,000 | ¥5.36073 | ¥26,803.65 |
| 7,500 | ¥5.29703 | ¥39,727.73 |
| 12,500 | ¥5.22650 | ¥65,331.25 |


