PFC IC Discontinuous (Transition) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6562ATD

DigiKey Part Number
497-L6562ATD-ND
Manufacturer
Manufacturer Product Number
L6562ATD
Description
IC PFC CTRLR TRANSITION 8SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 8-SOIC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Active
Mode
Discontinuous (Transition)
Frequency - Switching
-
Current - Startup
30 µA
Voltage - Supply
10.5V ~ 22.5V
Operating Temperature
-25°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,123
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.25000¥11.25
10¥8.15400¥81.54
25¥7.38960¥184.74
100¥6.54380¥654.38
250¥6.14104¥1,535.26
500¥5.89840¥2,949.20
2,000¥5.53412¥11,068.24
4,000¥5.39870¥21,594.80
6,000¥5.33096¥31,985.76
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.