
L6506D | |
|---|---|
DigiKey Part Number | 497-3652-5-ND |
Manufacturer | |
Manufacturer Product Number | L6506D |
Description | IC MTR DRVR BIPOLAR 4.5V-7V 20SO |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6506D Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tube | Voltage - Supply 4.5V ~ 7V |
Part Status Active | Operating Temperature 0°C ~ 125°C (TA) |
Motor Type - Stepper Bipolar | Mounting Type Surface Mount |
Function Controller - Current Management | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.77000 | ¥40.77 |
| 10 | ¥31.04500 | ¥310.45 |
| 40 | ¥27.57350 | ¥1,102.94 |
| 120 | ¥25.63825 | ¥3,076.59 |
| 280 | ¥24.50414 | ¥6,861.16 |
| 520 | ¥23.83023 | ¥12,391.72 |
| 1,000 | ¥23.23484 | ¥23,234.84 |
| 2,520 | ¥22.55987 | ¥56,850.87 |



