Bipolar Motor Driver DMOS SPI 28-HTSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Bipolar Motor Driver DMOS SPI 28-HTSSOP
28 TSSOP

L6472HTR

DigiKey Part Number
497-12964-2-ND - Tape & Reel (TR)
497-12964-1-ND - Cut Tape (CT)
497-12964-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6472HTR
Description
IC MTR DRV BIPLR 3.3/5V 28HTSSOP
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Bipolar Motor Driver DMOS SPI 28-HTSSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1 ~ 1/16
Manufacturer
STMicroelectronics
Applications
General Purpose
Series
Current - Output
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
3.3V, 5V
Part Status
Active
Voltage - Load
8V ~ 45V
Motor Type - Stepper
Bipolar
Operating Temperature
-40°C ~ 150°C (TJ)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (4)
Package / Case
28-TSSOP (0.173", 4.40mm Width) Exposed Pad
Interface
SPI
Supplier Device Package
28-HTSSOP
Technology
DMOS
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.22000¥47.22
10¥36.07400¥360.74
25¥33.29840¥832.46
100¥30.24750¥3,024.75
250¥29.02536¥7,256.34
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥26.43124¥66,078.10
Manufacturers Standard Package