
L6235PD013TR | |
|---|---|
DigiKey Part Number | 497-4010-2-ND - Tape & Reel (TR) 497-4010-1-ND - Cut Tape (CT) 497-4010-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6235PD013TR |
Description | IC MOTOR DRVR 12V-52V 36POWERSO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel PowerSO-36 Slug Up |
Datasheet | Datasheet |
EDA/CAD Models | L6235PD013TR Models |
Category | Applications General Purpose |
Manufacturer STMicroelectronics | Current - Output 2.8A |
Series | Voltage - Supply 12V ~ 52V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Load 12V ~ 52V |
Part Status Active | Operating Temperature -25°C ~ 125°C (TJ) |
Motor Type - AC, DC Brushless DC (BLDC) | Mounting Type Surface Mount |
Function Driver - Fully Integrated, Control and Power Stage | Package / Case 36-PowerBSSOP (0.433", 11.00mm Width) |
Output Configuration Half Bridge (3) | Supplier Device Package PowerSO-36 Slug Up |
Interface Parallel | Base Product Number |
Technology DMOS |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥70.71000 | ¥70.71 |
| 10 | ¥54.78900 | ¥547.89 |
| 25 | ¥50.82080 | ¥1,270.52 |
| 100 | ¥46.45750 | ¥4,645.75 |
| 250 | ¥45.41188 | ¥11,352.97 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 600 | ¥42.83265 | ¥25,699.59 |
| 1,200 | ¥41.85232 | ¥50,222.78 |
| 1,800 | ¥41.36138 | ¥74,450.48 |



