
L6235D013TR | |
|---|---|
DigiKey Part Number | 497-4009-2-ND - Tape & Reel (TR) 497-4009-1-ND - Cut Tape (CT) 497-4009-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6235D013TR |
Description | IC MOTOR DRIVER 12V-52V 24SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Parallel 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | L6235D013TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | DMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 2.8A | |
Voltage - Supply | 12V ~ 52V | |
Voltage - Load | 12V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 24-SO | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥52.43000 | ¥52.43 |
| 10 | ¥40.25800 | ¥402.58 |
| 25 | ¥37.20840 | ¥930.21 |
| 100 | ¥33.85570 | ¥3,385.57 |
| 250 | ¥32.64996 | ¥8,162.49 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥30.50049 | ¥30,500.49 |
| 2,000 | ¥29.84791 | ¥59,695.82 |


