
L6229QTR | |
|---|---|
DigiKey Part Number | 497-8495-2-ND - Tape & Reel (TR) 497-8495-1-ND - Cut Tape (CT) 497-8495-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L6229QTR |
Description | IC MOTOR DRIVER 8V-52V 32VFQFPN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Motor Driver BiCDMOS Parallel 32-VFQFPN-EP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | L6229QTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushless DC (BLDC) | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (3) | |
Interface | Parallel | |
Technology | BiCDMOS | |
Step Resolution | - | |
Applications | General Purpose | |
Current - Output | 1.4A | |
Voltage - Supply | 8V ~ 52V | |
Voltage - Load | 8V ~ 52V | |
Operating Temperature | -25°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VFQFPN-EP (5x5) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥43.42000 | ¥43.42 |
| 10 | ¥33.11300 | ¥331.13 |
| 25 | ¥30.53280 | ¥763.32 |
| 100 | ¥27.69540 | ¥2,769.54 |
| 250 | ¥26.47160 | ¥6,617.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥24.02958 | ¥72,088.74 |



