
L5983TR | |
|---|---|
DigiKey Part Number | 497-L5983TR-ND - Tape & Reel (TR) 497-L5983CT-ND - Cut Tape (CT) 497-L5983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L5983TR |
Description | IC REG BUCK ADJ 1.5A 8VFQFPN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 1.5A 8-VFDFN Exposed Pad |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 250kHz ~ 1MHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-VFQFPN (3x3) |
Voltage - Input (Min) 2.9V | Base Product Number |
Voltage - Input (Max) 18V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.99000 | ¥22.99 |
| 10 | ¥17.12700 | ¥171.27 |
| 25 | ¥15.66320 | ¥391.58 |
| 100 | ¥14.05650 | ¥1,405.65 |
| 250 | ¥13.29020 | ¥3,322.55 |
| 500 | ¥13.00440 | ¥6,502.20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥10.11956 | ¥40,478.24 |
| 8,000 | ¥9.93350 | ¥79,468.00 |



