
L4971D | |
|---|---|
DigiKey Part Number | 497-3357-5-ND |
Manufacturer | |
Manufacturer Product Number | L4971D |
Description | IC REG BUCK ADJ 1.5A 16SO W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 3.3V 1 Output 1.5A 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | L4971D Models |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 50V |
Packaging Tube | Current - Output |
Part Status Active | Frequency - Switching 100kHz ~ 300kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 16-SO W |
Voltage - Input (Min) 8V | Base Product Number |
Voltage - Input (Max) 55V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.59000 | ¥42.59 |
| 10 | ¥32.47600 | ¥324.76 |
| 49 | ¥28.45388 | ¥1,394.24 |
| 147 | ¥26.55231 | ¥3,903.19 |
| 294 | ¥25.62180 | ¥7,532.81 |
| 539 | ¥24.94408 | ¥13,444.86 |
| 1,029 | ¥24.33774 | ¥25,043.53 |
| 2,548 | ¥23.65323 | ¥60,268.43 |


