Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931CDT33-TR

DigiKey Part Number
497-7762-2-ND - Tape & Reel (TR)
497-7762-1-ND - Cut Tape (CT)
497-7762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4931CDT33-TR
Description
IC REG LINEAR 3.3V 250MA DPAK
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA DPAK
Datasheet
 Datasheet
EDA/CAD Models
L4931CDT33-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Configuration
Output Type
Number of Regulators
1
Voltage - Input (Max)
20V
Voltage - Output (Min/Fixed)
3.3V
Voltage - Output (Max)
-
Voltage Dropout (Max)
0.8V @ 250mA
Current - Output
Current - Quiescent (Iq)
1 mA
Current - Supply (Max)
6 mA
PSRR
73dB ~ 55dB (120Hz ~ 10kHz)
Control Features
-
Protection Features
Over Current, Over Temperature
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,505
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.50000¥11.50
10¥8.32800¥83.28
25¥7.54880¥188.72
100¥6.68790¥668.79
250¥6.27792¥1,569.48
500¥6.03082¥3,015.41
1,000¥5.94315¥5,943.15
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.61235¥14,030.88
5,000¥5.48286¥27,414.30
7,500¥5.41803¥40,635.22
12,500¥5.34616¥66,827.00
Manufacturers Standard Package