Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
What is a Voltage Regulator Another Teaching Moment | Digi-Key Electronics

L4931ABD50-TR

DigiKey Part Number
497-L4931ABD50-TR-ND - Tape & Reel (TR)
497-L4931ABD50-TRCT-ND - Cut Tape (CT)
497-L4931ABD50-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L4931ABD50-TR
Description
IC REG LINEAR 5V 250MA 8-SOIC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L4931ABD50-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
Mfr
Current - Quiescent (Iq)
1 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
6 mA
Part Status
Active
PSRR
70dB ~ 55dB (120Hz ~ 10kHz)
Output Configuration
Protection Features
Over Current, Over Temperature
Output Type
Operating Temperature
-40°C ~ 125°C
Number of Regulators
1
Mounting Type
Surface Mount
Voltage - Input (Max)
20V
Package / Case
8-SOIC (0.154", 3.90mm Width)
Voltage - Output (Min/Fixed)
5V
Supplier Device Package
8-SOIC
Voltage Dropout (Max)
0.8V @ 250mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10,799
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
10¥8.11300¥81.13
25¥7.35040¥183.76
100¥6.50930¥650.93
250¥6.10820¥1,527.05
500¥5.86658¥2,933.29
1,000¥5.77486¥5,774.86
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥5.45760¥13,644.00
5,000¥5.33101¥26,655.05
7,500¥5.26762¥39,507.15
12,500¥5.19742¥64,967.75
Manufacturers Standard Package