
L297D013TR | |
|---|---|
DigiKey Part Number | 497-3623-2-ND - Tape & Reel (TR) 497-3623-1-ND - Cut Tape (CT) 497-3623-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L297D013TR |
Description | IC MOTOR DRV BIPOLAR/UNIPLR 20SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Bipolar, Unipolar Motor Driver Parallel 20-SO |
Datasheet | Datasheet |
EDA/CAD Models | L297D013TR Models |
Category | Step Resolution 1, 1/2 |
Manufacturer STMicroelectronics | Applications General Purpose |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.75V ~ 7V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Motor Type - Stepper Bipolar, Unipolar | Mounting Type Surface Mount |
Function Controller - Commutation, Direction Management | Package / Case 20-SOIC (0.295", 7.50mm Width) |
Output Configuration Pre-Driver - Half Bridge (4) | Supplier Device Package 20-SO |
Interface Parallel | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥147.12000 | ¥147.12 |
| 10 | ¥116.89600 | ¥1,168.96 |
| 25 | ¥109.33280 | ¥2,733.32 |
| 100 | ¥101.76400 | ¥10,176.40 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥92.70815 | ¥92,708.15 |

