Bipolar, Unipolar Motor Driver Parallel 20-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L297D013TR

DigiKey Part Number
497-3623-2-ND - Tape & Reel (TR)
497-3623-1-ND - Cut Tape (CT)
497-3623-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L297D013TR
Description
IC MOTOR DRV BIPOLAR/UNIPLR 20SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Bipolar, Unipolar Motor Driver Parallel 20-SO
Datasheet
 Datasheet
EDA/CAD Models
L297D013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Step Resolution
1, 1/2
Manufacturer
STMicroelectronics
Applications
General Purpose
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
4.75V ~ 7V
Part Status
Active
Operating Temperature
-40°C ~ 150°C (TJ)
Motor Type - Stepper
Bipolar, Unipolar
Mounting Type
Surface Mount
Function
Controller - Commutation, Direction Management
Package / Case
20-SOIC (0.295", 7.50mm Width)
Output Configuration
Pre-Driver - Half Bridge (4)
Supplier Device Package
20-SO
Interface
Parallel
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,773
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.12000¥147.12
10¥116.89300¥1,168.93
25¥109.32920¥2,733.23
100¥101.76090¥10,176.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥92.70534¥92,705.34
Manufacturers Standard Package