Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ISO808QTR

DigiKey Part Number
497-ISO808QTR-ND - Tape & Reel (TR)
497-ISO808QTRCT-ND - Cut Tape (CT)
497-ISO808QTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ISO808QTR
Description
ISO808QTR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 N-Channel 700mA PowerSO-36, Bottom Pad
Datasheet
 Datasheet
EDA/CAD Models
ISO808QTR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
9.2V ~ 36V
Mfr
Current - Output (Max)
700mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
125mOhm
Part Status
Active
Input Type
Non-Inverting
Switch Type
Features
Auto Restart, Status Flag
Number of Outputs
8
Fault Protection
Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit
Ratio - Input:Output
1:1
Operating Temperature
-40°C ~ 125°C (TJ)
Output Configuration
High Side
Mounting Type
Surface Mount
Output Type
N-Channel
Supplier Device Package
PowerSO-36, Bottom Pad
Interface
On/Off
Package / Case
Voltage - Load
9.2V ~ 36V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥61.53000¥61.53
10¥47.49500¥474.95
25¥43.98000¥1,099.50
100¥40.11690¥4,011.69
250¥38.97284¥9,743.21
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥35.12441¥105,373.23
Manufacturers Standard Package