

EVLVIP16L-4WFL | |
|---|---|
DigiKey Part Number | 497-8837-ND |
Manufacturer | |
Manufacturer Product Number | EVLVIP16L-4WFL |
Description | EVAL BOARD FOR VIPER16 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | VIPer16 VIPer™ plus 1 Isolated Output AC/DC, Primary Side Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 16V |
Manufacturer STMicroelectronics | Current - Output 250mA |
Series | Voltage - Input 85 ~ 265 VAC |
Packaging Box | Regulator Topology Flyback |
Part Status Active | Frequency - Switching 60kHz |
Main Purpose AC/DC, Primary Side | Contents Board(s) |
Outputs and Type 1 Isolated Output | Utilized IC / Part VIPer16 |
Power - Output 4W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥760.92000 | ¥760.92 |



