


EVLSPIN32G0A2 | |
|---|---|
DigiKey Part Number | 497-EVLSPIN32G0A2-ND |
Manufacturer | |
Manufacturer Product Number | EVLSPIN32G0A2 |
Description | BRUSHLESS MOTOR DRIVER EVALUATIO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | STSPIN32G0A2 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Motor Controller/Driver |
Manufacturer STMicroelectronics | Embedded Yes, MCU |
Packaging Bulk | Utilized IC / Part STSPIN32G0A2 |
Part Status Active | Primary Attributes 3-Ph Brushless DC (BLDC) Motors |
Type Power Management | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥464.02000 | ¥464.02 |



