



EVLMG4L-IBCKFL | |
|---|---|
DigiKey Part Number | 497-EVLMG4L-IBCKFL-ND |
Manufacturer | |
Manufacturer Product Number | EVLMG4L-IBCKFL |
Description | EVAL BOARD FOR HVLED002 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | HVLED002 - 1 Non-Isolated Output Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 130V ~ 360V |
Manufacturer STMicroelectronics | Features Dimmable |
Packaging Bulk | Voltage - Input 400V |
Part Status Active | Contents Board(s) |
Current - Output / Channel 1.5A | Utilized IC / Part HVLED002 |
Outputs and Type 1 Non-Isolated Output | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,413.26000 | ¥1,413.26 |

