L6563, L6599 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVL6599A-90WADP

DigiKey Part Number
497-10542-ND
Manufacturer
Manufacturer Product Number
EVL6599A-90WADP
Description
EVAL BOARD FOR L6563 L6599
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L6563, L6599 - 1 Isolated Output AC/DC, Primary Side and PFC Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
4.7A
Manufacturer
STMicroelectronics
Voltage - Input
90 ~ 264 VAC
Packaging
Bulk
Regulator Topology
Resonant
Part Status
Active
Frequency - Switching
90kHz
Main Purpose
AC/DC, Primary Side and PFC
Contents
Board(s)
Outputs and Type
1 Isolated Output
Utilized IC / Part
L6563, L6599
Power - Output
90W
Base Product Number
Voltage - Output
19V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1,521.84000¥1,521.84
Manufacturers Standard Package