
EVL6563S-250W | |
|---|---|
DigiKey Part Number | 497-10489-ND |
Manufacturer | |
Manufacturer Product Number | EVL6563S-250W |
Description | EVAL BOARD FOR L6563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6563 - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6563 |
Packaging Box | Primary Attributes 250W Power Factor Correction and Preregulator Combination |
Part Status Active | Secondary Attributes Transition Mode and Active Tracking Boost Function |
Type Power Management | Contents Board(s) |
Function Power Factor Correction | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,739.18000 | ¥1,739.18 |


