
EVL6563S-200ZRC | |
|---|---|
DigiKey Part Number | 497-10725-ND |
Manufacturer | |
Manufacturer Product Number | EVL6563S-200ZRC |
Description | EVAL BOARD FOR L6563 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6563 - 2 Non-Isolated Outputs AC/DC, Non-Isolated Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 400V |
Manufacturer STMicroelectronics | Voltage - Input 90 ~ 265 VAC |
Packaging Box | Frequency - Switching 40kHz |
Part Status Active | Contents Board(s) |
Main Purpose AC/DC, Non-Isolated | Utilized IC / Part L6563 |
Outputs and Type 2 Non-Isolated Outputs | Base Product Number |
Power - Output 200W |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,014.56000 | ¥1,014.56 |


