
EVL6562A-400W | |
|---|---|
DigiKey Part Number | 497-8249-ND |
Manufacturer | |
Manufacturer Product Number | EVL6562A-400W |
Description | EVAL BOARD FOR L6562A |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L6562A - Power Factor Correction Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6562A |
Packaging Bulk | Primary Attributes 400W, 400V Out, 90 ~ 265VAC In |
Part Status Active | Secondary Attributes Continuous Current Mode |
Type Power Management | Contents Board(s) |
Function Power Factor Correction | Base Product Number |
| Bulk: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥948.49000 | ¥948.49 |


