
EVL6472 | |
|---|---|
DigiKey Part Number | 497-EVL6472-ND |
Manufacturer | |
Manufacturer Product Number | EVL6472 |
Description | STEPPER MOTOR DRIVER EVALUATION |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | L6472 - Motor Controller/Driver, Stepper Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6472 |
Packaging Bulk | Primary Attributes Motors (Stepper) |
Part Status Active | Secondary Attributes On-Board LEDs |
Type Power Management | Contents Board(s) |
Function Motor Controller/Driver, Stepper |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥379.76000 | ¥379.76 |


