
EVL-L98GD8 | |
|---|---|
DigiKey Part Number | 497-EVL-L98GD8-ND |
Manufacturer | |
Manufacturer Product Number | EVL-L98GD8 |
Description | L98GD8 EVALUATION BOARD |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | L98GD8 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | Yes, MCU | |
Utilized IC / Part | L98GD8 | |
Primary Attributes | - | |
Secondary Attributes | On-Board Test Points | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥817.37000 | ¥817.37 |
| 10 | ¥815.45900 | ¥8,154.59 |
| 25 | ¥814.71000 | ¥20,367.75 |
| 100 | ¥813.57960 | ¥81,357.96 |

