
EVALSTWBC-EP | |
|---|---|
DigiKey Part Number | 497-19486-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTWBC-EP |
Description | EVAL BOARD FOR STWBC-EP |
Customer Reference | |
Detailed Description | STWBC-EP - Wireless Power Supply/Charging Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Wireless Power Supply/Charging |
Manufacturer STMicroelectronics | Utilized IC / Part STWBC-EP |
Packaging Bulk | Primary Attributes Transmitter |
Part Status Not For New Designs | Contents Board(s) |
Type Power Management | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1,350.99000 | ¥1,350.99 |



