
EVALSTPM34 | |
|---|---|
DigiKey Part Number | 497-EVALSTPM34-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTPM34 |
Description | EVAL BOARD FOR STPM34 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | STPM34 - Energy/Power Meter Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Utilized IC / Part STPM34 |
Manufacturer STMicroelectronics | Primary Attributes Isolated |
Packaging Box | Secondary Attributes On-Board LEDs |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Energy/Power Meter |
| Box: | 5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥640.76000 | ¥640.76 |



