
EVALSTDRIVE601 | |
|---|---|
DigiKey Part Number | 497-19528-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTDRIVE601 |
Description | EVAL BOARD FOR STDRIVE601 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STDRIVE601 - Gate Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Function Gate Driver |
Manufacturer STMicroelectronics | Utilized IC / Part STDRIVE601 |
Packaging Bulk | Secondary Attributes On-Board Test Points |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥533.98000 | ¥533.98 |




