L4981A - Power Factor Correction Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL4981A

DigiKey Part Number
497-5523-ND
Manufacturer
Manufacturer Product Number
EVAL4981A
Description
EVAL BOARD FOR L4981A
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
L4981A - Power Factor Correction Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
STMicroelectronics
Utilized IC / Part
L4981A
Packaging
Bulk
Primary Attributes
360W, 400V Out, 85~265VAC In
Part Status
Active
Secondary Attributes
Continuous Current Mode
Type
Power Management
Contents
Board(s)
Function
Power Factor Correction
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥480.90000¥480.90
Manufacturers Standard Package