HVLED002 - 11 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EVAL-IBD002-35W

DigiKey Part Number
497-EVAL-IBD002-35W-ND
Manufacturer
Manufacturer Product Number
EVAL-IBD002-35W
Description
EVAL BOARD FOR HVLED002
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
HVLED002 - 11 Non-Isolated Outputs Dimmable LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
24V ~ 48V
Manufacturer
STMicroelectronics
Features
Dimmable
Packaging
Bulk
Voltage - Input
48V ~ 60V
Part Status
Active
Contents
Board(s)
Current - Output / Channel
700mA
Utilized IC / Part
HVLED002
Outputs and Type
11 Non-Isolated Outputs
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥652.09000¥652.09
Manufacturers Standard Package