
ESDLIN1524BJ-HQ | |
|---|---|
DigiKey Part Number | 497-ESDLIN1524BJ-HQTR-ND - Tape & Reel (TR) 497-ESDLIN1524BJ-HQCT-ND - Cut Tape (CT) 497-ESDLIN1524BJ-HQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDLIN1524BJ-HQ |
Description | TVS DIODE 50VWM 40VC SOD323 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 40V Clamp 50A Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 160W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 16pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 50V | Package / Case SC-76, SOD-323 |
Voltage - Breakdown (Min) 25.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 40V | Base Product Number |
Current - Peak Pulse (10/1000µs) 50A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.46000 | ¥5.46 |
| 10 | ¥3.34900 | ¥33.49 |
| 100 | ¥2.13860 | ¥213.86 |
| 500 | ¥1.61612 | ¥808.06 |
| 1,000 | ¥1.44741 | ¥1,447.41 |
| 2,000 | ¥1.30534 | ¥2,610.68 |
| 5,000 | ¥1.15140 | ¥5,757.00 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 10,000 | ¥1.05619 | ¥10,561.90 |
| 20,000 | ¥0.97614 | ¥19,522.80 |
| 30,000 | ¥0.93535 | ¥28,060.50 |
| 50,000 | ¥0.88954 | ¥44,477.00 |
| 70,000 | ¥0.86241 | ¥60,368.70 |


