Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDA5V3L

DigiKey Part Number
497-6632-2-ND - Tape & Reel (TR)
497-6632-1-ND - Cut Tape (CT)
497-6632-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESDA5V3L
Description
TVS DIODE 3VWM SOT23-3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
EDA/CAD Models
ESDA5V3L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
3V
Voltage - Breakdown (Min)
5.3V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
25A (8/20µs)
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-40°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 268,049
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.98000¥2.98
10¥2.18300¥21.83
100¥1.09410¥109.41
500¥0.90768¥453.84
1,000¥0.70027¥700.27
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.58607¥1,758.21
6,000¥0.52844¥3,170.64
9,000¥0.49905¥4,491.45
15,000¥0.46600¥6,990.00
21,000¥0.44642¥9,374.82
30,000¥0.42739¥12,821.70
75,000¥0.38560¥28,920.00
150,000¥0.35979¥53,968.50
Manufacturers Standard Package