
ESDA25LY | |
|---|---|
DigiKey Part Number | 497-10785-2-ND - Tape & Reel (TR) 497-10785-1-ND - Cut Tape (CT) 497-10785-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDA25LY |
Description | TVS DIODE 24VWM 43VC SOT23-3 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | ESDA25LY Models |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 2 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Breakdown (Min) 25V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.31000 | ¥3.31 |
| 10 | ¥2.03400 | ¥20.34 |
| 100 | ¥1.27940 | ¥127.94 |
| 500 | ¥0.95056 | ¥475.28 |
| 1,000 | ¥0.84404 | ¥844.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.70841 | ¥2,125.23 |
| 6,000 | ¥0.64000 | ¥3,840.00 |
| 9,000 | ¥0.60512 | ¥5,446.08 |
| 15,000 | ¥0.56589 | ¥8,488.35 |
| 21,000 | ¥0.54266 | ¥11,395.86 |
| 30,000 | ¥0.52007 | ¥15,602.10 |

