Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E-TDA7560

DigiKey Part Number
497-11733-5-ND
Manufacturer
Manufacturer Product Number
E-TDA7560
Description
IC AMP AB QUAD 80W 25FLEXIWATT
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Amplifier IC 4-Channel (Quad) Class AB 25-Flexiwatt (Vertical)
Datasheet
 Datasheet
EDA/CAD Models
E-TDA7560 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
8V ~ 18V
Manufacturer
STMicroelectronics
Features
Mute, Short-Circuit and Thermal Protection, Standby
Packaging
Tube
Mounting Type
Through Hole
Part Status
Active
Grade
Automotive
Type
Class AB
Supplier Device Package
25-Flexiwatt (Vertical)
Output Type
4-Channel (Quad)
Package / Case
25-Flexiwatt, Formed Leads
Max Output Power x Channels @ Load
80W x 4 @ 2Ohm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 356
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥85.76000¥85.76
17¥64.07294¥1,089.24
34¥60.90853¥2,070.89
102¥56.99971¥5,813.97
255¥54.54596¥13,909.22
510¥53.06694¥27,064.14
1,003¥51.87629¥52,031.92
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.