D45H5 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 5,756
Unit Price: ¥10.83000
Datasheet
Bipolar (BJT) Transistor PNP 45 V 10 A 50 W Through Hole TO-220
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

D45H5

DigiKey Part Number
497-2587-5-ND
Manufacturer
Manufacturer Product Number
D45H5
Description
TRANS PNP 45V 10A TO-220
Customer Reference
Detailed Description
Bipolar (BJT) Transistor PNP 45 V 10 A 50 W Through Hole TO-220
Datasheet
 Datasheet
EDA/CAD Models
D45H5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Transistor Type
Current - Collector (Ic) (Max)
10 A
Voltage - Collector Emitter Breakdown (Max)
45 V
Vce Saturation (Max) @ Ib, Ic
1V @ 400mA, 8A
Current - Collector Cutoff (Max)
10µA
DC Current Gain (hFE) (Min) @ Ic, Vce
40 @ 4A, 1V
Power - Max
50 W
Frequency - Transition
-
Operating Temperature
150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3
Supplier Device Package
TO-220
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes