Bipolar (BJT) Transistor NPN 250 V 45 A 180 W Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BUTW92

DigiKey Part Number
497-12117-ND
Manufacturer
Manufacturer Product Number
BUTW92
Description
TRANS NPN 250V 45A TO-247-3
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 250 V 45 A 180 W Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
BUTW92 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50µA
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
9 @ 60A, 3V
Packaging
Tube
Power - Max
180 W
Part Status
Active
Operating Temperature
150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
45 A
Package / Case
TO-247-3
Voltage - Collector Emitter Breakdown (Max)
250 V
Supplier Device Package
TO-247-3
Vce Saturation (Max) @ Ib, Ic
1V @ 15A, 60A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 376
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥120.66000¥120.66
30¥73.38233¥2,201.47
120¥63.02083¥7,562.50
510¥57.75765¥29,456.40
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.