
BULD742CT4 | |
|---|---|
DigiKey Part Number | 497-7736-2-ND - Tape & Reel (TR) 497-7736-1-ND - Cut Tape (CT) 497-7736-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BULD742CT4 |
Description | TRANS NPN 400V 4A DPAK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 400 V 4 A 45 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | BULD742CT4 Models |
Category | Current - Collector Cutoff (Max) 250µA |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 25 @ 800mA, 3V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power - Max 45 W |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 4 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 400 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 1.5V @ 1A, 3.5A | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.56000 | ¥13.56 |
| 10 | ¥8.55900 | ¥85.59 |
| 100 | ¥5.70360 | ¥570.36 |
| 500 | ¥4.47824 | ¥2,239.12 |
| 1,000 | ¥4.08377 | ¥4,083.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.65682 | ¥9,142.05 |
| 5,000 | ¥3.39296 | ¥16,964.80 |
| 7,500 | ¥3.25856 | ¥24,439.20 |
| 12,500 | ¥3.10760 | ¥38,845.00 |
| 17,500 | ¥3.03707 | ¥53,148.72 |

