
BTB26-600BRG | |
|---|---|
DigiKey Part Number | 497-3398-5-ND |
Manufacturer | |
Manufacturer Product Number | BTB26-600BRG |
Description | TRIAC 600V 25A TOP3 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | TRIAC Standard 600 V 25 A Through Hole TOP3 |
Datasheet | Datasheet |
EDA/CAD Models | BTB26-600BRG Models |
Category | Current - Gate Trigger (Igt) (Max) 50 mA |
Manufacturer STMicroelectronics | Current - Hold (Ih) (Max) 80 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Standard | Mounting Type Through Hole |
Voltage - Off State 600 V | Package / Case TOP-3 |
Current - On State (It (RMS)) (Max) 25 A | Supplier Device Package TOP3 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 250A, 260A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| Q6025K6TP | Littelfuse Inc. | 227 | Q6025K6TP-ND | ¥560.37000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥44.08000 | ¥44.08 |
| 30 | ¥24.67500 | ¥740.25 |
| 120 | ¥20.40067 | ¥2,448.08 |
| 510 | ¥17.26467 | ¥8,804.98 |
| 1,020 | ¥16.12049 | ¥16,442.90 |
| 2,010 | ¥15.45041 | ¥31,055.32 |


