
BLUENRG-332VT | |
|---|---|
DigiKey Part Number | 497-BLUENRG-332VT-ND |
Manufacturer | |
Manufacturer Product Number | BLUENRG-332VT |
Description | IC RF TXRX+MCU BLE 36WLCSP |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth Bluetooth v5.3 2.4GHz ~ 2.48GHz 36-XFBGA, WLCSP |
Datasheet | Datasheet |
EDA/CAD Models | BLUENRG-332VT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | TxRx + MCU | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | GFSK | |
Frequency | ||
Data Rate (Max) | 32Mbps | |
Power - Output | 8dBm | |
Sensitivity | -104dBm | |
Memory Size | 192kB Flash, 1kB OTP, 24kB RAM, 7kB ROM | |
Serial Interfaces | ADC, GPIO, I2C, I2S, JTAG, PCM, PWM, SPI, USART | |
GPIO | 20 | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Receiving | 3.4 mA | |
Current - Transmitting | 4.3mA | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | ||
Mounting Type | Surface Mount | |
Package / Case | 36-XFBGA, WLCSP | |
Supplier Device Package | 36-WLCSP (2.65x 2.59) | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥21.75000 | ¥21.75 |
| 10 | ¥18.77200 | ¥187.72 |
| 25 | ¥17.73320 | ¥443.33 |
| 100 | ¥16.30360 | ¥1,630.36 |
| 250 | ¥15.44436 | ¥3,861.09 |
| 500 | ¥14.83752 | ¥7,418.76 |
| 2,500 | ¥13.55957 | ¥33,898.93 |
| 5,000 | ¥13.06141 | ¥65,307.05 |

