
BD135-16 | |
|---|---|
DigiKey Part Number | 497-19582-ND |
Manufacturer | |
Manufacturer Product Number | BD135-16 |
Description | TRANS NPN 45V 1.5A SOT-32 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 45 V 1.5 A 1.25 W Through Hole SOT-32 |
Datasheet | Datasheet |
EDA/CAD Models | BD135-16 Models |
Category | Current - Collector Cutoff (Max) 100nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 150mA, 2V |
Packaging Tube | Power - Max 1.25 W |
Part Status Not For New Designs | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1.5 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 45 V | Supplier Device Package SOT-32 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.19000 | ¥7.19 |
| 50 | ¥3.27980 | ¥163.99 |
| 100 | ¥2.89280 | ¥289.28 |
| 500 | ¥2.21140 | ¥1,105.70 |
| 1,000 | ¥1.99191 | ¥1,991.91 |
| 2,000 | ¥1.80700 | ¥3,614.00 |
| 5,000 | ¥1.60676 | ¥8,033.80 |
| 10,000 | ¥1.48300 | ¥14,830.00 |
| 50,000 | ¥1.26644 | ¥63,322.00 |

