
BALF-112X-02D3 | |
|---|---|
DigiKey Part Number | 497-16944-2-ND - Tape & Reel (TR) 497-16944-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | BALF-112X-02D3 |
Description | BALUN 431MHZ-436MHZ 50/50 8UFBGA |
Customer Reference | |
Detailed Description | RF Balun 431MHz ~ 436MHz 50 / 50Ohm 8-UFBGA, CSPBGA |
Datasheet | Datasheet |
EDA/CAD Models | BALF-112X-02D3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Frequency Range | 431MHz ~ 436MHz | |
Impedance - Unbalanced/Balanced | 50 / 50Ohm | |
Phase Difference | - | |
Insertion Loss (Max) | 1.3dB | |
Return Loss (Min) | -20dBm | |
Package / Case | 8-UFBGA, CSPBGA | |
Mounting Type | Surface Mount | |
Base Product Number |


