
B-G474E-DPOW1 | |
|---|---|
DigiKey Part Number | 497-19567-ND |
Manufacturer | |
Manufacturer Product Number | B-G474E-DPOW1 |
Description | EVAL BOARD FOR STM32G474 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | STM32G474 STM32G4 4 Non-Isolated Outputs Dimmable LED Driver Evaluation Board |
Datasheet | Datasheet |
Category | Outputs and Type 4 Non-Isolated Outputs |
Manufacturer STMicroelectronics | Features Dimmable |
Series | Contents Board(s) |
Packaging Bulk | Utilized IC / Part STM32G474 |
Part Status Active | Base Product Number |
Current - Output / Channel 100mA |
| Bulk: | 20 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥641.83000 | ¥641.83 |











