
ASM330LHBG1TR | |
|---|---|
DigiKey Part Number | 497-ASM330LHBG1TR-ND - Tape & Reel (TR) 497-ASM330LHBG1TRCT-ND - Cut Tape (CT) 497-ASM330LHBG1TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASM330LHBG1TR |
Description | ASM330LHBG1TR |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Accelerometer, Gyroscope, 6 Axis Sensor I2C, I3C, SPI Output |
Datasheet | Datasheet |
EDA/CAD Models | ASM330LHBG1TR Models |
Category | Grade Automotive |
Manufacturer STMicroelectronics | Qualification AEC-Q100 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 14-VFLGA |
Part Status Active | Supplier Device Package 14-LGA (2.5x3) |
Sensor Type Accelerometer, Gyroscope, 6 Axis | Mounting Type Surface Mount |
Output Type I2C, I3C, SPI | Base Product Number |
Operating Temperature -40°C ~ 125°C |
| Tape & Reel (TR): | 5000 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥92.38000 | ¥92.38 |
| 5 | ¥83.72600 | ¥418.63 |
| 10 | ¥80.49200 | ¥804.92 |
| 25 | ¥76.63320 | ¥1,915.83 |
| 50 | ¥73.99500 | ¥3,699.75 |
| 100 | ¥71.57680 | ¥7,157.68 |
| 500 | ¥68.72780 | ¥34,363.90 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥61.22391 | ¥306,119.55 |








