Converter Offline Flyback Topology 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ALTAIR05T-800

DigiKey Part Number
497-18621-ND
Manufacturer
Manufacturer Product Number
ALTAIR05T-800
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 16-SO
Datasheet
 Datasheet
EDA/CAD Models
ALTAIR05T-800 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tray
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
Yes
Voltage - Breakdown
800V
Topology
Flyback
Voltage - Start Up
13 V
Voltage - Supply (Vcc/Vdd)
11.5V ~ 23V
Duty Cycle
-
Frequency - Switching
-
Fault Protection
-
Control Features
-
Operating Temperature
-25°C ~ 125°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥22.83000¥22.83
10¥17.02800¥170.28
25¥15.57080¥389.27
100¥13.97300¥1,397.30
250¥13.21016¥3,302.54
500¥12.75034¥6,375.17
1,000¥12.37200¥12,372.00
3,000¥11.90460¥35,713.80
5,000¥11.73178¥58,658.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.