L9963E, L9963T - Battery Monitor Power Management Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AEK-POW-BMSWTX

DigiKey Part Number
497-AEK-POW-BMSWTX-ND
Manufacturer
Manufacturer Product Number
AEK-POW-BMSWTX
Description
EVAL BOARD FOR L9963E L9963T
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
L9963E, L9963T - Battery Monitor Power Management Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
STMicroelectronics
Utilized IC / Part
L9963E, L9963T
Packaging
Bulk
Primary Attributes
Li-Ion (4 ~ 14 Cells)
Part Status
Active
Contents
Board(s)
Type
Power Management
Base Product Number
Function
Battery Monitor
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:20
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥600.15000¥600.15
Manufacturers Standard Package