
74LCX125YTTR | |
|---|---|
DigiKey Part Number | 497-13204-2-ND - Tape & Reel (TR) 497-13204-1-ND - Cut Tape (CT) 497-13204-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74LCX125YTTR |
Description | IC BUFF 2V/3.6V 14-TSSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buffer, Non-Inverting 4 Element 1 Bit per Element 3-State Output 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74LCX125YTTR Models |
Category | Current - Output High, Low 24mA, 24mA |
Manufacturer STMicroelectronics | Voltage - Supply 2V ~ 3.6V |
Series | Operating Temperature -40°C ~ 85°C (TA) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Logic Type Buffer, Non-Inverting | Mounting Type Surface Mount |
Number of Elements 4 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Number of Bits per Element 1 | Supplier Device Package 14-TSSOP |
Output Type 3-State | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.53000 | ¥6.53 |
| 10 | ¥4.64800 | ¥46.48 |
| 25 | ¥4.18440 | ¥104.61 |
| 100 | ¥3.66850 | ¥366.85 |
| 250 | ¥3.42268 | ¥855.67 |
| 500 | ¥3.27482 | ¥1,637.41 |
| 1,000 | ¥3.24364 | ¥3,243.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥3.02428 | ¥7,560.70 |
| 5,000 | ¥2.94674 | ¥14,733.70 |
| 7,500 | ¥2.90792 | ¥21,809.40 |
| 12,500 | ¥2.86488 | ¥35,811.00 |
| 17,500 | ¥2.83974 | ¥49,695.45 |
| 25,000 | ¥2.81557 | ¥70,389.25 |


