
2SD882 | |
|---|---|
DigiKey Part Number | 497-4821-5-ND |
Manufacturer | |
Manufacturer Product Number | 2SD882 |
Description | TRANS NPN 30V 3A SOT32 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 30 V 3 A 100MHz 12.5 W Through Hole SOT-32 (TO-126) |
Datasheet | Datasheet |
EDA/CAD Models | 2SD882 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 100mA, 2V |
Mfr | Power - Max 12.5 W |
Packaging Tube | Frequency - Transition 100MHz |
Part Status Active | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 30 V | Supplier Device Package SOT-32 (TO-126) |
Vce Saturation (Max) @ Ib, Ic 1.1V @ 150mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100µA |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥20.67000 | ¥20.67 |
| 50 | ¥10.09760 | ¥504.88 |
| 100 | ¥9.06470 | ¥906.47 |
| 500 | ¥7.25312 | ¥3,626.56 |
| 1,000 | ¥6.67066 | ¥6,670.66 |
| 2,000 | ¥6.18092 | ¥12,361.84 |
| 5,000 | ¥5.65129 | ¥28,256.45 |
| 10,000 | ¥5.46027 | ¥54,602.70 |





