Flux - No Clean, Universal, UV-tracer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TF-SSM-010-K

DigiKey Part Number
4394-TF-SSM-010-K-ND
Manufacturer
Manufacturer Product Number
TF-SSM-010-K
Description
NO-CLEAN UNIVESRAL TACKY FLUX
Customer Reference
Detailed Description
Flux - No Clean, Universal, UV-tracer
Product Attributes
Filter Similar Products
Category
Type
Flux - No Clean, Universal, UV-tracer
Manufacturer
STIRRI
Form
Syringe, 0.35 oz (10g), 10cc
Series
Shelf Life
24 Months
Packaging
Bulk
Shelf Life Start
Date of Manufacture
Part Status
Active
Storage/Refrigeration Temperature
37°F ~ 77°F (3°C ~ 25°C)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 976
MARKETPLACE PRODUCT
Will ship in approximately 3 days from STIRRI®
A separate ¥156.99 flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.