SS-51000-009 | ||
---|---|---|
DigiKey Part Number | SS-51000-009-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-51000-009 | |
Description | CONN MOD JACK | |
Customer Reference | ||
Detailed Description | Connector Wiring Block |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Stewart Connector | |
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
Accessory Type | - | |
Color | - | |
Mounting Type | - | |
Housing Material | - |